Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1211IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1211IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1211IS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1211IS8#TRPBF Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 8-SO |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD648JRZ | Analog Devices Inc. | 0 | AD648JRZ-ND | 0,00000 Kč | Similar |
| AD648JRZ-REEL | Analog Devices Inc. | 0 | 505-AD648JRZ-REELCT-ND | 0,00000 Kč | Similar |
| AD648JRZ-REEL7 | Analog Devices Inc. | 0 | AD648JRZ-REEL7CT-ND | 0,00000 Kč | Similar |
| AD648KRZ | Analog Devices Inc. | 0 | 505-AD648KRZ-ND | 0,00000 Kč | Similar |
| AD712JRZ | Analog Devices Inc. | 0 | 505-AD712JRZ-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 151,55550 Kč | 378 888,75 Kč |
| Unit Price without VAT: | 151,55550 Kč |
|---|---|
| Unit Price with VAT: | 183,38216 Kč |



