
AD828ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD828ARZ-REEL7TR-ND - Tape & Reel (TR) AD828ARZ-REEL7CT-ND - Cut Tape (CT) AD828ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD828ARZ-REEL7 |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD828ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 130 MHz | |
Slew Rate | 450V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 175,27000 Kč | 1 752,70 Kč |
| 25 | 163,05360 Kč | 4 076,34 Kč |
| 100 | 152,28170 Kč | 15 228,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 141,55144 Kč | 106 163,58 Kč |
| 1 500 | 138,63201 Kč | 207 948,02 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |


