
AD828ARZ | |
|---|---|
DigiKey Part Number | 505-AD828ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD828ARZ |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD828ARZ Models |
Category | Current - Supply 14 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V |
Part Status Active | Mounting Type Surface Mount |
Applications Voltage Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 8-SOIC |
-3db Bandwidth 130 MHz | Base Product Number |
Slew Rate 450V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 10 | 180,54100 Kč | 1 805,41 Kč |
| 98 | 154,27745 Kč | 15 119,19 Kč |
| 196 | 149,10617 Kč | 29 224,81 Kč |
| 294 | 146,51677 Kč | 43 075,93 Kč |
| 588 | 142,71891 Kč | 83 918,72 Kč |
| 1 078 | 139,95284 Kč | 150 869,16 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |


