
THS4062CD | |
|---|---|
DigiKey Part Number | 296-7542-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4062CD |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4062CD Models |
Category | Current - Supply 7.8mA (x2 Channels) |
Mfr | Current - Output / Channel 115 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2891DR | Texas Instruments | 2 826 | 296-OPA2891DRCT-ND | 146,36000 Kč | MFR Recommended |
| AD826ARZ | Analog Devices Inc. | 1 605 | 505-AD826ARZ-ND | 204,73000 Kč | Similar |
| AD826ARZ-REEL | Analog Devices Inc. | 2 693 | AD826ARZ-REELCT-ND | 204,73000 Kč | Similar |
| AD826ARZ-REEL7 | Analog Devices Inc. | 1 740 | 505-AD826ARZ-REEL7CT-ND | 204,73000 Kč | Similar |
| AD828ARZ | Analog Devices Inc. | 263 | 505-AD828ARZ-ND | 230,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,75000 Kč | 217,75 Kč |
| 10 | 170,10500 Kč | 1 701,05 Kč |
| 75 | 148,45867 Kč | 11 134,40 Kč |
| Unit Price without VAT: | 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 263,47750 Kč |



