Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2891DR

DigiKey Part Number
296-OPA2891DRTR-ND - Tape & Reel (TR)
296-OPA2891DRCT-ND - Cut Tape (CT)
296-OPA2891DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2891DR
Description
Dual-channel 180MHz 0.95nV Hz
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2891DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
9 µA
Mfr
Voltage - Input Offset
200 µV
Series
Current - Supply
7.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
200 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
105V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
180 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
135 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 826
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,36000 Kč146,36 Kč
10112,65400 Kč1 126,54 Kč
25104,25080 Kč2 606,27 Kč
10094,99500 Kč9 499,50 Kč
25092,01156 Kč23 002,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00083,03470 Kč249 104,10 Kč
Manufacturers Standard Package
Unit Price without VAT:146,36000 Kč
Unit Price with VAT:177,09560 Kč