
AD826ARZ | |
|---|---|
DigiKey Part Number | 505-AD826ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD826ARZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD826ARZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6.6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 350V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3.3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4322AIPW | Texas Instruments | 3 360 | 296-30337-5-ND | 76,85000 Kč | Similar |
| THS4062CD | Rochester Electronics, LLC | 5 534 | 2156-THS4062CD-ND | 217,75000 Kč | Similar |
| THS4082CD | Rochester Electronics, LLC | 2 224 | 2156-THS4082CD-ND | 172,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 159,37500 Kč | 1 593,75 Kč |
| 98 | 135,76918 Kč | 13 305,38 Kč |
| 196 | 131,11857 Kč | 25 699,24 Kč |
| 294 | 128,78986 Kč | 37 864,22 Kč |
| 588 | 125,37413 Kč | 73 719,99 Kč |
| 1 078 | 122,88719 Kč | 132 472,39 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |


