
THS4062EVM | |
|---|---|
DigiKey Part Number | 296-10038-ND |
Manufacturer | |
Manufacturer Product Number | THS4062EVM |
Description | EVAL BOARD FOR THS4062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4062 - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended | |
Slew Rate | 400V/µs | |
-3db Bandwidth | 180MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 115mA | |
Current - Supply (Main IC) | 7.8mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 33V, ±4.5V ~ 16.5V | |
Utilized IC / Part | THS4062 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |



