
THS4062IDGNR | |
|---|---|
DigiKey Part Number | 296-7546-2-ND - Tape & Reel (TR) 296-7546-1-ND - Cut Tape (CT) 296-7546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4062IDGNR |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4062IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 7.8mA (x2 Channels) | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,54000 Kč | 175,54 Kč |
| 10 | 136,08800 Kč | 1 360,88 Kč |
| 25 | 126,24000 Kč | 3 156,00 Kč |
| 100 | 115,41130 Kč | 11 541,13 Kč |
| 250 | 110,25124 Kč | 27 562,81 Kč |
| 500 | 107,14020 Kč | 53 570,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 101,87759 Kč | 254 693,98 Kč |
| Unit Price without VAT: | 175,54000 Kč |
|---|---|
| Unit Price with VAT: | 212,40340 Kč |


