THS4062IDGN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 436
Unit Price: 142,16000 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4062IDGN

DigiKey Part Number
296-7545-5-ND
Manufacturer
Manufacturer Product Number
THS4062IDGN
Description
IC OPAMP VFB 2 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4062IDGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
400V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
2.5 mV
Current - Supply
7.8mA (x2 Channels)
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 27 440 View Now
Last Time Buy Date: 18.12.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160158,74356 Kč25 398,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,74356 Kč
Unit Price with VAT:192,07971 Kč

Other Suppliers on DigiKey

27 440In Stock
Ships from Rochester Electronics, LLC