AD712JRZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 498
Unit Price: 282,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 175,60502 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 585
Unit Price: 275,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 270
Unit Price: 23,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 458
Unit Price: 15,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 020
Unit Price: 14,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 332
Unit Price: 9,87000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: 212,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 668
Unit Price: 19,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 352
Unit Price: 8,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 157
Unit Price: 8,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 883
Unit Price: 16,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 93 814
Unit Price: 9,03000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 280
Unit Price: 10,29000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD712JRZ

DigiKey Part Number
505-AD712JRZ-ND
Manufacturer
Manufacturer Product Number
AD712JRZ
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD712JRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA
Mfr
Current - Output / Channel
25 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
25 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4610-2BRZAnalog Devices Inc.498505-ADA4610-2BRZ-ND282,63000 KčSimilar
LT1167IS8-1#TRPBFAnalog Devices Inc.0LT1167IS8-1#TRPBF-ND175,60502 KčSimilar
INA141UATexas Instruments1 585INA141UA-ND275,28000 KčSimilar
LF253DTSTMicroelectronics1 270497-7801-1-ND23,52000 KčSimilar
LF353DTSTMicroelectronics16 458497-2967-1-ND15,75000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types