
TL072IDT | |
|---|---|
DigiKey Part Number | 497-2202-2-ND - Tape & Reel (TR) 497-2202-1-ND - Cut Tape (CT) 497-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072IDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072IDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,45040 Kč | 161,26 Kč |
| 100 | 5,59600 Kč | 559,60 Kč |
| 250 | 5,18988 Kč | 1 297,47 Kč |
| 500 | 4,94544 Kč | 2 472,72 Kč |
| 1 000 | 4,74408 Kč | 4 744,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,53137 Kč | 11 328,42 Kč |
| 5 000 | 4,40320 Kč | 22 016,00 Kč |
| 7 500 | 4,33897 Kč | 32 542,27 Kč |
| 12 500 | 4,26787 Kč | 53 348,38 Kč |
| 17 500 | 4,22629 Kč | 73 960,07 Kč |
| 25 000 | 4,18632 Kč | 104 658,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


