
TL082BCDT | |
|---|---|
DigiKey Part Number | 497-11988-2-ND - Tape & Reel (TR) 497-11988-1-ND - Cut Tape (CT) 497-11988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082BCDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082BCDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 25 | 13,64880 Kč | 341,22 Kč |
| 100 | 12,02770 Kč | 1 202,77 Kč |
| 250 | 11,25324 Kč | 2 813,31 Kč |
| 500 | 10,78668 Kč | 5 393,34 Kč |
| 1 000 | 10,40241 Kč | 10 402,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,99673 Kč | 24 991,82 Kč |
| 5 000 | 9,75214 Kč | 48 760,70 Kč |
| 7 500 | 9,62974 Kč | 72 223,05 Kč |
| 12 500 | 9,49407 Kč | 118 675,88 Kč |
| 17 500 | 9,41477 Kč | 164 758,48 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

