J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082ACD

DigiKey Part Number
296-7205-5-ND
Manufacturer
Manufacturer Product Number
TL082ACD
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082ACD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL082ACDRTexas Instruments7 618296-15003-1-ND18,48000 KčMFR Recommended
TL082BCDTexas Instruments33296-7206-5-ND30,66000 KčSimilar
TL082CMX/NOPBTexas Instruments493TL082CMX/NOPBCT-ND27,09000 KčSimilar
AD8512ARZAnalog Devices Inc.0505-AD8512ARZ-ND120,95000 KčSimilar
ISL55002IBZRenesas Electronics Corporation484ISL55002IBZ-ND174,91000 KčSimilar
In-Stock: 7 799
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,26600 Kč152,66 Kč
7512,42520 Kč931,89 Kč
15011,76307 Kč1 764,46 Kč
30011,21713 Kč3 365,14 Kč
52510,84817 Kč5 695,29 Kč
1 05010,46440 Kč10 987,62 Kč
2 55010,07064 Kč25 680,13 Kč
5 0259,82932 Kč49 392,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč