Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL55002IBZ

DigiKey Part Number
ISL55002IBZ-ND
Manufacturer
Manufacturer Product Number
ISL55002IBZ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL55002IBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.2 mV
Mfr
Current - Supply
8.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
140 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
300V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
70 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
200 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
600 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA4558RFJ-GE2Rohm Semiconductor1 079BA4558RFJ-GE2CT-ND12,81000 KčSimilar
BA4560RFJ-GE2Rohm Semiconductor2 075BA4560RFJ-GE2CT-ND13,23000 KčSimilar
THS4022CDRochester Electronics, LLC43 2482156-THS4022CD-ND540,27833 KčSimilar
THS4022IDRochester Electronics, LLC28 9162156-THS4022ID-ND540,48833 KčSimilar
THS4032CDRTexas Instruments34THS4032CDR-ND185,20235 KčSimilar
In-Stock: 484
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10131,04900 Kč1 310,49 Kč
97109,27186 Kč10 599,37 Kč
194105,03546 Kč20 376,88 Kč
291102,92340 Kč29 950,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč