LF353DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 912
Unit Price: 19,74000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 10 599
Unit Price: 7,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 31,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 116
Unit Price: 23,94000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 458
Unit Price: 15,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 332
Unit Price: 9,87000 Kč
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 9,31304 Kč

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 9,31304 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 066
Unit Price: 101,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 372
Unit Price: 101,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 17 313
Unit Price: 101,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 883
Unit Price: 16,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 280
Unit Price: 10,29000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF353DG4

DigiKey Part Number
LF353DG4-ND
Manufacturer
Manufacturer Product Number
LF353DG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF353DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.6mA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
50 pA
Base Product Number
Voltage - Input Offset
5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF353DTexas Instruments2 912296-1384-5-ND19,74000 KčMFR Recommended
LF353DRTexas Instruments10 599296-14587-1-ND7,56000 KčMFR Recommended
LF353M/NOPBTexas Instruments0LF353M/NOPB-ND31,50000 KčSimilar
LF353MX/NOPBTexas Instruments16 116LF353MX/NOPBCT-ND23,94000 KčSimilar
LF353DTSTMicroelectronics16 458497-2967-1-ND15,75000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes