Direct

NJM4558E-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM4558E-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM4558E-TE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,67680 Kč | 17 353,60 Kč |
| 4 000 | 8,44676 Kč | 33 787,04 Kč |
| 6 000 | 8,33159 Kč | 49 989,54 Kč |
| 10 000 | 8,20394 Kč | 82 039,40 Kč |
| 14 000 | 8,12938 Kč | 113 811,32 Kč |
| 20 000 | 8,05765 Kč | 161 153,00 Kč |
| Unit Price without VAT: | 8,67680 Kč |
|---|---|
| Unit Price with VAT: | 10,49893 Kč |


