
OP275GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP275GSZ-REEL7TR-ND - Tape & Reel (TR) OP275GSZ-REEL7CT-ND - Cut Tape (CT) OP275GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP275GSZ-REEL7 |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP275GSZ-REEL7 Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 201,16000 Kč | Similar |
| LME49860MAX/NOPB | Texas Instruments | 9 073 | 296-43892-1-ND | 159,37000 Kč | Similar |
| MC1458DT | STMicroelectronics | 3 363 | 497-1948-1-ND | 15,12000 Kč | Similar |
| OPA2131UA | Texas Instruments | 2 046 | OPA2131UA-ND | 140,69000 Kč | Similar |
| OPA2131UJ | Texas Instruments | 10 465 | OPA2131UJ-ND | 111,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 77,23100 Kč | 772,31 Kč |
| 25 | 71,14960 Kč | 1 778,74 Kč |
| 100 | 64,45550 Kč | 6 445,55 Kč |
| 250 | 61,36288 Kč | 15 340,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,75647 Kč | 57 756,47 Kč |
| 2 000 | 56,45302 Kč | 112 906,04 Kč |
| 3 000 | 55,80051 Kč | 167 401,53 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |

