
MC1458DT | |
|---|---|
DigiKey Part Number | 497-1948-2-ND - Tape & Reel (TR) 497-1948-1-ND - Cut Tape (CT) 497-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1458DT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1458DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.3mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,42400 Kč | 235,60 Kč |
| 100 | 8,24380 Kč | 824,38 Kč |
| 250 | 7,68192 Kč | 1 920,48 Kč |
| 500 | 7,34342 Kč | 3 671,71 Kč |
| 1 000 | 7,06436 Kč | 7 064,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,76984 Kč | 16 924,60 Kč |
| 5 000 | 6,59232 Kč | 32 961,60 Kč |
| 7 500 | 6,50347 Kč | 48 776,03 Kč |
| 12 500 | 6,40494 Kč | 80 061,75 Kč |
| 17 500 | 6,34741 Kč | 111 079,68 Kč |
| 25 000 | 6,29205 Kč | 157 301,25 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

