
LF353D | |
|---|---|
DigiKey Part Number | 296-1384-5-ND |
Manufacturer | |
Manufacturer Product Number | LF353D |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF353D Models |
Category | Current - Supply 3.6mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF353DR | Texas Instruments | 10 599 | 296-14587-1-ND | 7,56000 Kč | MFR Recommended |
| LF353M/NOPB | Texas Instruments | 0 | LF353M/NOPB-ND | 28,98000 Kč | Similar |
| LF353MX/NOPB | Texas Instruments | 16 616 | LF353MX/NOPBCT-ND | 23,94000 Kč | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | 35,07000 Kč | Similar |
| LF353DT | STMicroelectronics | 16 458 | 497-2967-1-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 75 | 11,53493 Kč | 865,12 Kč |
| 150 | 10,91473 Kč | 1 637,21 Kč |
| 300 | 10,40240 Kč | 3 120,72 Kč |
| 525 | 10,05585 Kč | 5 279,32 Kč |
| 1 050 | 9,69568 Kč | 10 180,46 Kč |
| 2 550 | 9,32599 Kč | 23 781,27 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

