
LF353DRE4 | |
|---|---|
DigiKey Part Number | 296-52649-2-ND - Tape & Reel (TR) 296-52649-1-ND - Cut Tape (CT) 296-52649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF353DRE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF353DRE4 Models |
Category | Current - Supply 3.6mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF353DR | Texas Instruments | 10 599 | 296-14587-1-ND | 7,56000 Kč | MFR Recommended |
| LF353M/NOPB | Texas Instruments | 0 | LF353M/NOPB-ND | 31,50000 Kč | Similar |
| LF353MX/NOPB | Texas Instruments | 16 116 | LF353MX/NOPBCT-ND | 23,94000 Kč | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | 35,07000 Kč | Similar |
| LF353DT | STMicroelectronics | 16 458 | 497-2967-1-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,74814 Kč | 6 870,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 100 | 3,45210 Kč | 345,21 Kč |
| 250 | 3,18412 Kč | 796,03 Kč |
| 500 | 3,02204 Kč | 1 511,02 Kč |
| 1 000 | 2,88869 Kč | 2 888,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,89720 Kč | 97,43 Kč |
| 100 | 3,35130 Kč | 335,13 Kč |
| 250 | 3,09092 Kč | 772,73 Kč |
| 500 | 2,93384 Kč | 1 466,92 Kč |
| 1 000 | 2,80470 Kč | 2 804,70 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

