
DAC081C085CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-43840-2-ND - Tape & Reel (TR) 296-43840-1-ND - Cut Tape (CT) 296-43840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC081C085CIMMX/NOPB |
Description | IC DAC 8BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC081C085CIMMX/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.14, +0.04/-0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 21,82120 Kč | 545,53 Kč |
| 100 | 19,37700 Kč | 1 937,70 Kč |
| 250 | 18,21284 Kč | 4 553,21 Kč |
| 500 | 17,51108 Kč | 8 755,54 Kč |
| 1 000 | 17,34855 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 16,13630 Kč | 56 477,05 Kč |
| 7 000 | 15,80192 Kč | 110 613,44 Kč |
| 10 500 | 15,63455 Kč | 164 162,78 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











