
ADC081C021CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC081C021CIMM/NOPBTR-ND - Tape & Reel (TR) ADC081C021CIMM/NOPBCT-ND - Cut Tape (CT) ADC081C021CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081C021CIMM/NOPB |
Description | IC ADC 8BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC081C021CIMM/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 188.9k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 22,34200 Kč | 558,55 Kč |
| 100 | 19,85150 Kč | 1 985,15 Kč |
| 250 | 18,66388 Kč | 4 665,97 Kč |
| 500 | 17,94784 Kč | 8 973,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,35842 Kč | 17 358,42 Kč |
| 2 000 | 16,87305 Kč | 33 746,10 Kč |
| 3 000 | 16,63007 Kč | 49 890,21 Kč |
| 5 000 | 16,36072 Kč | 81 803,60 Kč |
| 7 000 | 16,20347 Kč | 113 424,29 Kč |
| 10 000 | 16,05211 Kč | 160 521,10 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |










