
OPA2107AU | |
|---|---|
DigiKey Part Number | OPA2107AU-ND |
Manufacturer | |
Manufacturer Product Number | OPA2107AU |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2107AU Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 4.5mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 18V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2132U | Texas Instruments | 462 | OPA2132U-ND | 369,77000 Kč | MFR Recommended |
| LF353M/NOPB | Texas Instruments | 0 | LF353M/NOPB-ND | 31,50000 Kč | Similar |
| LF353MX/NOPB | Texas Instruments | 16 116 | LF353MX/NOPBCT-ND | 23,94000 Kč | Similar |
| OPA1688ID | Texas Instruments | 4 198 | 296-44515-5-ND | 50,82000 Kč | Similar |
| AD8512ARZ | Analog Devices Inc. | 0 | 505-AD8512ARZ-ND | 120,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,35000 Kč | 794,35 Kč |
| 10 | 646,71700 Kč | 6 467,17 Kč |
| Unit Price without VAT: | 794,35000 Kč |
|---|---|
| Unit Price with VAT: | 961,16350 Kč |

