
OPA1688ID | |
|---|---|
DigiKey Part Number | 296-44515-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA1688ID |
Description | IC OPAMP AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1688ID Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 75 | 28,78680 Kč | 2 159,01 Kč |
| 150 | 27,43740 Kč | 4 115,61 Kč |
| 300 | 26,32660 Kč | 7 897,98 Kč |
| 525 | 25,57436 Kč | 13 426,54 Kč |
| 1 050 | 24,79304 Kč | 26 032,69 Kč |
| 2 550 | 23,99133 Kč | 61 177,89 Kč |
| 5 025 | 23,49975 Kč | 118 086,24 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |







