J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4000-2ARZ-R7

DigiKey Part Number
ADA4000-2ARZ-R7TR-ND - Tape & Reel (TR)
ADA4000-2ARZ-R7CT-ND - Cut Tape (CT)
ADA4000-2ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4000-2ARZ-R7
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4000-2ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.35mA (x2 Channels)
Mfr
Current - Output / Channel
28 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1057IS8#PBFAnalog Devices Inc.430LT1057IS8#PBF-ND201,16000 KčSimilar
OPA2131UATexas Instruments2 051OPA2131UA-ND140,69000 KčSimilar
OPA2131UJTexas Instruments10 465OPA2131UJ-ND111,71000 KčSimilar
OPA2131UJ/2K5Texas Instruments3 424296-46146-1-ND94,91000 KčSimilar
TL062CDTSTMicroelectronics4 352497-2194-1-ND8,40000 KčSimilar
In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1071,96000 Kč719,60 Kč
2566,23600 Kč1 655,90 Kč
10059,93250 Kč5 993,25 Kč
25056,92892 Kč14 232,23 Kč
50056,86468 Kč28 432,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,62868 Kč53 628,68 Kč
2 00052,40209 Kč104 804,18 Kč
3 00051,78772 Kč155 363,16 Kč
Manufacturers Standard Package
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč