Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL022CDR

DigiKey Part Number
296-TL022CDRTR-ND - Tape & Reel (TR)
296-TL022CDRCT-ND - Cut Tape (CT)
296-TL022CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL022CDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL022CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
130µA (x2 Channels)
Mfr
Current - Output / Channel
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4004-2ARZ-RLAnalog Devices Inc.4 580ADA4004-2ARZ-RLCT-ND198,43000 KčSimilar
LM2904YDTSTMicroelectronics6 065497-10217-1-ND8,61000 KčSimilar
MC1458IDTSTMicroelectronics2 114497-17037-1-ND13,02000 KčSimilar
In-Stock: 5 030
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,57783 Kč16 444,58 Kč
5 0006,40359 Kč32 017,95 Kč
7 5006,31631 Kč47 372,32 Kč
12 5006,21966 Kč77 745,75 Kč
17 5006,16312 Kč107 854,60 Kč
25 0006,10881 Kč152 720,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,22600 Kč102,26 Kč
259,18040 Kč229,51 Kč
1008,02540 Kč802,54 Kč
2507,47360 Kč1 868,40 Kč
5007,14058 Kč3 570,29 Kč
1 0006,86698 Kč6 866,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,73500 Kč87,35 Kč
257,82800 Kč195,70 Kč
1006,82230 Kč682,23 Kč
2506,34308 Kč1 585,77 Kč
5006,05498 Kč3 027,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč