
MC1458IDT | |
|---|---|
DigiKey Part Number | 497-17037-2-ND - Tape & Reel (TR) 497-17037-1-ND - Cut Tape (CT) 497-17037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1458IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1458IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.3mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 7,79440 Kč | 194,86 Kč |
| 100 | 6,79290 Kč | 679,29 Kč |
| 250 | 6,31620 Kč | 1 579,05 Kč |
| 500 | 6,02894 Kč | 3 014,47 Kč |
| 1 000 | 5,79251 Kč | 5 792,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,96191 Kč | 12 404,77 Kč |
| 5 000 | 4,82454 Kč | 24 122,70 Kč |
| 7 500 | 4,75571 Kč | 35 667,82 Kč |
| 12 500 | 4,67946 Kč | 58 493,25 Kč |
| 17 500 | 4,63489 Kč | 81 110,58 Kč |
| 25 000 | 4,59204 Kč | 114 801,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





