Ag6130 - Power Over Ethernet (POE), PSE Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALAG6130

DigiKey Part Number
5061-EVALAG6130-ND
Manufacturer
Manufacturer Product Number
EVALAG6130
Description
EVAL BOARD FOR AG6130
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ag6130 - Power Over Ethernet (POE), PSE Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Silvertel
Utilized IC / Part
Ag6130
Packaging
Bulk
Primary Attributes
44V ~ 57V Input Voltage
Part Status
Active
Secondary Attributes
On-Board LEDs
Type
Power Management
Contents
Board(s)
Function
Power Over Ethernet (POE), PSE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 999,77000 Kč2 999,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 999,77000 Kč
Unit Price with VAT:3 629,72170 Kč