
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 20mm Dia |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Cree, Nichia |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 46,86800 Kč | 468,68 Kč |
| 112 | 36,04348 Kč | 4 036,87 Kč |
| 560 | 31,57688 Kč | 17 683,05 Kč |
| 1 008 | 30,32815 Kč | 30 570,78 Kč |
| 2 016 | 29,06525 Kč | 58 595,54 Kč |
| 5 040 | 27,68945 Kč | 139 554,83 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |









