
XPEBBL-L1-0000-00301-SB01 | |
|---|---|
DigiKey Part Number | 1672-1053-ND |
Manufacturer | |
Manufacturer Product Number | XPEBBL-L1-0000-00301-SB01 |
Description | LED MOD XLAMP BLUE STARBOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XP-E2 Blue Starboard |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer New Energy | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 3.1V |
Packaging Tray | Lumens/Watt @ Current - Test 45 lm/W |
Part Status Active | Current - Max 1A |
Type LED Module | Viewing Angle 135° |
Color Blue | Size / Dimension 19.89mm Dia |
Wavelength 475nm (465nm ~ 485nm) | Lens Type Domed |
Configuration Starboard | Base Product Number |
Luminous Flux @ Current/Temperature 49lm (46lm ~ 52lm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 199,04000 Kč | 1 990,40 Kč |
| 100 | 165,36130 Kč | 16 536,13 Kč |
| 500 | 150,71944 Kč | 75 359,72 Kč |
| 1 000 | 145,97033 Kč | 145 970,33 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |



















