
LST1-01G01-PRD1-00 | |
|---|---|
DigiKey Part Number | 1672-1129-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01G01-PRD1-00 |
Description | LED COB SST-10 RED STARBOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SST-10 Red Starboard |
Datasheet | Datasheet |
Category | Configuration Starboard |
Manufacturer New Energy | Luminous Flux @ Current/Temperature 370mW |
Series | Current - Test 350mA |
Packaging Tray | Temperature - Test 25°C |
Part Status Active | Voltage - Forward (Vf) (Typ) 2.05V |
Type Chip On Board (COB) | Viewing Angle 130° |
Color Red | Base Product Number |
Wavelength 660nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,88000 Kč | 279,88 Kč |
| 10 | 217,77300 Kč | 2 177,73 Kč |
| 250 | 171,99448 Kč | 42 998,62 Kč |
| 500 | 165,97432 Kč | 82 987,16 Kč |
| 1 000 | 160,88558 Kč | 160 885,58 Kč |
| Unit Price without VAT: | 279,88000 Kč |
|---|---|
| Unit Price with VAT: | 338,65480 Kč |







