LED Lighting COBs, Engines, Modules Chip On Board (COB) SST-10 Violet Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01G01-UV04-00

DigiKey Part Number
1672-1126-ND
Manufacturer
Manufacturer Product Number
LST1-01G01-UV04-00
Description
LED COB SST-10 VIOLET STARBRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SST-10 Violet Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
Violet
CCT (K)
-
Wavelength
405nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
930mW
Current - Test
500mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
130°
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1398,12000 Kč398,12 Kč
10314,88600 Kč3 148,86 Kč
250253,64828 Kč63 412,07 Kč
500245,61066 Kč122 805,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:398,12000 Kč
Unit Price with VAT:481,72520 Kč