Ultraviolet (UV) Emitter 405nm 3.3V 1.5A 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-UV-A130-G405-00

DigiKey Part Number
1214-SST-10-UV-A130-G405-00TR-ND - Tape & Reel (TR)
1214-SST-10-UV-A130-G405-00CT-ND - Cut Tape (CT)
1214-SST-10-UV-A130-G405-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-UV-A130-G405-00
Description
UV MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.3V 1.5A 130° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-UV-A130-G405-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3.3V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
100°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1067,25700 Kč672,57 Kč
10053,16060 Kč5 316,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,85322 Kč26 426,61 Kč
1 00050,59216 Kč50 592,16 Kč
1 50049,43461 Kč74 151,91 Kč
2 50048,12859 Kč120 321,48 Kč
3 50047,35229 Kč165 733,02 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč