Ultraviolet (UV) Emitter 370nm 3.7V 1A 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-UV-A130-G365-00

DigiKey Part Number
1214-SST-10-UV-A130-G365-00TR-ND - Tape & Reel (TR)
1214-SST-10-UV-A130-G365-00CT-ND - Cut Tape (CT)
1214-SST-10-UV-A130-G365-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-UV-A130-G365-00
Description
UV MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 370nm 3.7V 1A 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
370nm
Voltage - Forward (Vf) (Typ)
3.7V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
100°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
1090,75300 Kč907,53 Kč
10072,70770 Kč7 270,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50072,92774 Kč36 463,87 Kč
1 00070,04555 Kč70 045,55 Kč
1 50068,57009 Kč102 855,13 Kč
2 50066,90618 Kč167 265,45 Kč
Manufacturers Standard Package
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč