
XBT-3535-UV-A130H-M-CB-300-00 | |
|---|---|
DigiKey Part Number | 1214-XBT-3535-UV-A130H-M-CB-300-00TR-ND - Tape & Reel (TR) 1214-XBT-3535-UV-A130H-M-CB-300-00CT-ND - Cut Tape (CT) 1214-XBT-3535-UV-A130H-M-CB-300-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBT-3535-UV-A130H-M-CB-300-00 |
Description | SURFACE MOUNT 308 NM UVB LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 308nm (300nm ~ 315nm) 5.6V 225mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 308nm (300nm ~ 315nm) |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 5.6V |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 225mA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,03000 Kč | 333,03 Kč |
| 10 | 261,17300 Kč | 2 611,73 Kč |
| 100 | 221,67590 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 243,66668 Kč | 60 916,67 Kč |
| 500 | 235,53708 Kč | 117 768,54 Kč |
| 750 | 231,37752 Kč | 173 533,14 Kč |
| Unit Price without VAT: | 333,03000 Kč |
|---|---|
| Unit Price with VAT: | 402,96630 Kč |











