


IN-C35PPCTGU0 | |
|---|---|
DigiKey Part Number | 1830-IN-C35PPCTGU0TR-ND - Tape & Reel (TR) 1830-IN-C35PPCTGU0CT-ND - Cut Tape (CT) 1830-IN-C35PPCTGU0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C35PPCTGU0 |
Description | TOP MOUNT / 3535 / 3.5 X 3.5 X 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 6V 150mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 6V |
Manufacturer Inolux | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 150mA | Package / Case 1414 (3535 Metric) |
Wavelength 255nm (250nm ~ 260nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,84000 Kč | 526,84 Kč |
| 10 | 421,32500 Kč | 4 213,25 Kč |
| 100 | 363,03440 Kč | 36 303,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 325,12694 Kč | 325 126,94 Kč |
| Unit Price without VAT: | 526,84000 Kč |
|---|---|
| Unit Price with VAT: | 637,47640 Kč |











