New at DigiKey
Emitter 255nm 5.8V 150mA 100°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCU-430 UC255-XG-T

DigiKey Part Number
5242-OCU-430UC255-XG-T-ND
Manufacturer
Manufacturer Product Number
OCU-430 UC255-XG-T
Description
UV EMITTER 255 NM SMD 3535 FLAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emitter 255nm 5.8V 150mA 100°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
-
Packaging
Strip
Part Status
Active
Current - DC Forward (If) (Max)
150mA
Wavelength
255nm
Voltage - Forward (Vf) (Typ)
5.8V
Viewing Angle
100°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 459,36000 Kč1 459,36 Kč
101 222,06300 Kč12 220,63 Kč
1001 085,63860 Kč108 563,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 459,36000 Kč
Unit Price with VAT:1 765,82560 Kč