


MTSM2550F-UV | |
|---|---|
DigiKey Part Number | 1125-MTSM2550F-UV-ND |
Manufacturer | |
Manufacturer Product Number | MTSM2550F-UV |
Description | 255NM SMD FLAT LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 6V 100mA 240° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Wavelength 255nm (250nm ~ 260nm) |
Manufacturer Marktech Optoelectronics | Voltage - Forward (Vf) (Typ) 6V |
Series | Viewing Angle 240° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 596,48000 Kč | 1 596,48 Kč |
| 10 | 1 341,81400 Kč | 13 418,14 Kč |
| 100 | 1 195,48330 Kč | 119 548,33 Kč |
| Unit Price without VAT: | 1 596,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 931,74080 Kč |










