Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 5.8V 20mA 12° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOLD-255-012

DigiKey Part Number
5242-EOLD-255-012-ND
Manufacturer
Manufacturer Product Number
EOLD-255-012
Description
UV EMITTER 255NM TO-46 DOME LENS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 5.8V 20mA 12° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
255nm (250nm ~ 260nm)
Manufacturer
EPIGAP OSA Photonics
Voltage - Forward (Vf) (Typ)
5.8V
Series
Viewing Angle
12°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Type
Ultraviolet (UV)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
20mA
Package / Case
TO-46-2 Lens Top Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 261,34000 Kč1 261,34 Kč
50955,91600 Kč47 795,80 Kč
100925,90290 Kč92 590,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 261,34000 Kč
Unit Price with VAT:1 526,22140 Kč