New at DigiKey
Emitter 295nm 4.8V 30mA 26mW/sr @ 20mA 10°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOLD-295-012

DigiKey Part Number
5242-EOLD-295-012-ND
Manufacturer
Manufacturer Product Number
EOLD-295-012
Description
UV EMITTER 295 NM TO-46 LENS WIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emitter 295nm 4.8V 30mA 26mW/sr @ 20mA 10°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
295nm
Manufacturer
EPIGAP OSA Photonics
Voltage - Forward (Vf) (Typ)
4.8V
Packaging
Bag
Viewing Angle
10°
Part Status
Active
Orientation
Top View
Current - DC Forward (If) (Max)
30mA
Operating Temperature
-40°C ~ 85°C
Radiant Intensity (Ie) Min @ If
26mW/sr @ 20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 212,75000 Kč1 212,75 Kč
101 008,11300 Kč10 081,13 Kč
100890,29210 Kč89 029,21 Kč
Unit Price without VAT:1 212,75000 Kč
Unit Price with VAT:1 467,42750 Kč