
EOLD-308-012 | |
|---|---|
DigiKey Part Number | 5242-EOLD-308-012-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-308-012 |
Description | UV EMITTER 308NM TO-46 DOME LENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 308nm 5.2V 20mA 6° TO-46-2 |
Datasheet | Datasheet |
Category | Wavelength 308nm |
Manufacturer EPIGAP OSA Photonics | Voltage - Forward (Vf) (Typ) 5.2V |
Series | Viewing Angle 6° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 20mA | Package / Case TO-46-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 261,34000 Kč | 1 261,34 Kč |
| 50 | 955,91600 Kč | 47 795,80 Kč |
| 100 | 925,90290 Kč | 92 590,29 Kč |
| Unit Price without VAT: | 1 261,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 526,22140 Kč |




