
MTE2550D-UV | |
|---|---|
DigiKey Part Number | 1125-MTE2550D-UV-ND |
Manufacturer | |
Manufacturer Product Number | MTE2550D-UV |
Description | 255NM UV EMITTER IN A TO-39 META |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 5.8V 100mA 24° TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 255nm (250nm ~ 260nm) |
Manufacturer Marktech Optoelectronics | Voltage - Forward (Vf) (Typ) 5.8V |
Packaging Bulk | Viewing Angle 24° |
Part Status Active | Orientation Top View |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 714,34000 Kč | 3 714,34 Kč |
| 10 | 3 219,93800 Kč | 32 199,38 Kč |
| Unit Price without VAT: | 3 714,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 494,35140 Kč |



