
MTE2550D-UV2 | |
|---|---|
DigiKey Part Number | 1125-MTE2550D-UV2-ND |
Manufacturer | |
Manufacturer Product Number | MTE2550D-UV2 |
Description | 255NM 2-DIE TO-39 METAL-CAN DOME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 5.35V 100mA 24° TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 5.35V |
Manufacturer Marktech Optoelectronics | Viewing Angle 24° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature 85°C (TJ) |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-39-3 Metal Can |
Wavelength 255nm (250nm ~ 260nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 078,58000 Kč | 5 078,58 Kč |
| 10 | 4 451,05100 Kč | 44 510,51 Kč |
| Unit Price without VAT: | 5 078,58000 Kč |
|---|---|
| Unit Price with VAT: | 6 145,08180 Kč |


