
QLUV07N2DM | |
|---|---|
DigiKey Part Number | 3970-QLUV07N2DMTR-ND - Tape & Reel (TR) 3970-QLUV07N2DMCT-ND - Cut Tape (CT) 3970-QLUV07N2DMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07N2DM |
Description | 3535 PACKAGE UV LED, QUARTZ GLAS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm ~ 285nm 7V 150mA 8mW/sr @ 100mA 35° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Wavelength 265nm ~ 285nm |
Manufacturer Quelighting Corp | Voltage - Forward (Vf) (Typ) 7V |
Series | Viewing Angle 35° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 150mA | Package / Case 1414 (3535 Metric) |
Radiant Intensity (Ie) Min @ If 8mW/sr @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 149,73700 Kč | 1 497,37 Kč |
| 100 | 122,67660 Kč | 12 267,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 115,41424 Kč | 28 853,56 Kč |
| 500 | 110,89212 Kč | 55 446,06 Kč |
| 750 | 108,57701 Kč | 81 432,76 Kč |
| 1 250 | 105,96666 Kč | 132 458,33 Kč |
| 1 750 | 104,41598 Kč | 182 727,96 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |








