
ELUA2835TG0-P6070R53040060-VA1D | |
|---|---|
DigiKey Part Number | 1080-ELUA2835TG0-P6070R53040060-VA1DTR-ND - Tape & Reel (TR) 1080-ELUA2835TG0-P6070R53040060-VA1DCT-ND - Cut Tape (CT) 1080-ELUA2835TG0-P6070R53040060-VA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA2835TG0-P6070R53040060-VA1D |
Description | EMITTER UVA 365NM SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm (360nm ~ 370nm) 3.5V 70mA 100° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm (360nm ~ 370nm) | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 100 | 12,28590 Kč | 1 228,59 Kč |
| 500 | 10,39192 Kč | 5 195,96 Kč |
| 1 000 | 9,77205 Kč | 9 772,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,24616 Kč | 18 492,32 Kč |
| 4 000 | 8,80047 Kč | 35 201,88 Kč |
| 6 000 | 8,68568 Kč | 52 114,08 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |










