Ultraviolet (UV) Emitter 298nm (292nm ~ 303nm) 6V 80mA 60° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLUV07DZGCD

DigiKey Part Number
3970-QLUV07DZGCDTR-ND - Tape & Reel (TR)
3970-QLUV07DZGCDCT-ND - Cut Tape (CT)
3970-QLUV07DZGCDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLUV07DZGCD
Description
3838,UV,QUARTZ LENS,295NM,60
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 298nm (292nm ~ 303nm) 6V 80mA 60° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
6V
Manufacturer
Quelighting Corp
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
80mA
Package / Case
2-SMD, No Lead Exposed Pad
Wavelength
298nm (292nm ~ 303nm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1040,82000 Kč408,20 Kč
10031,58310 Kč3 158,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60027,14937 Kč16 289,62 Kč
1 20025,88161 Kč31 057,93 Kč
1 80025,23201 Kč45 417,62 Kč
3 00024,49928 Kč73 497,84 Kč
4 20024,06371 Kč101 067,58 Kč
6 00023,63906 Kč141 834,36 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč