
QLUV07DZGCM | |
|---|---|
DigiKey Part Number | 3970-QLUV07DZGCMTR-ND - Tape & Reel (TR) 3970-QLUV07DZGCMCT-ND - Cut Tape (CT) 3970-QLUV07DZGCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07DZGCM |
Description | 3838,UV,QUARTZ LENS,305NM,60 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 305nm (290nm ~ 320nm) 5.8V 150mA 60° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 5.8V |
Manufacturer Quelighting Corp | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 150mA | Package / Case 2-SMD, No Lead Exposed Pad |
Wavelength 305nm (290nm ~ 320nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 73,74500 Kč | 737,45 Kč |
| 100 | 58,63480 Kč | 5 863,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 51,42200 Kč | 30 853,20 Kč |
| 1 200 | 49,36438 Kč | 59 237,26 Kč |
| 1 800 | 48,31092 Kč | 86 959,66 Kč |
| 3 000 | 47,12294 Kč | 141 368,82 Kč |
| 4 200 | 46,41738 Kč | 194 953,00 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |





