
QLUV07N3GCU | |
|---|---|
DigiKey Part Number | 3970-QLUV07N3GCUTR-ND - Tape & Reel (TR) 3970-QLUV07N3GCUCT-ND - Cut Tape (CT) 3970-QLUV07N3GCUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07N3GCU |
Description | 3535 PACKAGE UV LED, DOME LENS W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 6V 500mA 60° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 6V |
Manufacturer Quelighting Corp | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 500mA | Package / Case 2-SMD, No Lead |
Wavelength 275nm (270nm ~ 280nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,77000 Kč | 369,77 Kč |
| 10 | 291,47300 Kč | 2 914,73 Kč |
| 100 | 250,91140 Kč | 25 091,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 226,24338 Kč | 113 121,69 Kč |
| Unit Price without VAT: | 369,77000 Kč |
|---|---|
| Unit Price with VAT: | 447,42170 Kč |



