Ultraviolet (UV) Emitter 270nm (260nm ~ 280nm) 6V 50mA 5mW/sr @ 50mA 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3838UV1SA06G2

DigiKey Part Number
5962-XL-3838UV1SA06G2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3838UV1SA06G2
Description
SMD3538 ULTRAVIOLET LEDS (UVLED)
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 270nm (260nm ~ 280nm) 6V 50mA 5mW/sr @ 50mA 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XINGLIGHT
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
5mW/sr @ 50mA
Wavelength
270nm (260nm ~ 280nm)
Voltage - Forward (Vf) (Typ)
6V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-30°C ~ 80°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60059,05688 Kč35 434,13 Kč
1 20056,10421 Kč67 325,05 Kč
1 80053,29876 Kč95 937,77 Kč
2 40050,63397 Kč121 521,53 Kč
3 00048,10222 Kč144 306,66 Kč
Unit Price without VAT:59,05688 Kč
Unit Price with VAT:71,45882 Kč