
XFM-5050-ES-UV-F150H-FA270-00 | |
|---|---|
DigiKey Part Number | 1214-XFM-5050-ES-UV-F150H-FA270-00TR-ND - Tape & Reel (TR) 1214-XFM-5050-ES-UV-F150H-FA270-00CT-ND - Cut Tape (CT) 1214-XFM-5050-ES-UV-F150H-FA270-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFM-5050-ES-UV-F150H-FA270-00 |
Description | XFM-5050-UV SURFACE MOUNT UVC LE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 11.64V 600mA 150° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 600mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 11.64V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,06000 Kč | 380,06 Kč |
| 10 | 299,32600 Kč | 2 993,26 Kč |
| 100 | 252,49260 Kč | 25 249,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 269,95700 Kč | 67 489,25 Kč |
| 500 | 261,18698 Kč | 130 593,49 Kč |
| 750 | 256,70167 Kč | 192 526,25 Kč |
| Unit Price without VAT: | 380,06000 Kč |
|---|---|
| Unit Price with VAT: | 459,87260 Kč |








